This 1.5uF tantalum capacitor has a 35V voltage rating and 10% tolerance. It is available in a radial package with a 4.45mm diameter and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and features a general purpose design with a dissipation factor of 5%.
Cornell Dubilier TDC155K035NSE-F technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Diameter | 4.45mm |
| Dissipation Factor | 5% |
| Features | General Purpose |
| Height - Seated (Max) | 0.35inch |
| Lead Pitch | 0.125inch |
| Leakage Current | 500nA |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC155K035NSE-F to view detailed technical specifications.
No datasheet is available for this part.