Cornell Dubilier TDC155M050WSE technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC155M050WSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.