Cornell Dubilier TDC156M035WSG technical specifications.
| Capacitance | 15F |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| RoHS Compliant | No |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC156M035WSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.