The TDC157K010WSG is a 150uF solid tantalum capacitor with a 10V voltage rating. It has a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Cornell Dubilier TDC157K010WSG technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8.89mm |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Lead Pitch | 6.35mm |
| Leakage Current | 10uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC157K010WSG to view detailed technical specifications.
No datasheet is available for this part.