Cornell Dubilier TDC225K020NSE-F technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4.45mm |
| Dissipation Factor | 5% |
| Features | General Purpose |
| Height - Seated (Max) | 0.35inch |
| Lead Pitch | 3.17mm |
| Leakage Current | 500nA |
| Length | 8.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC225K020NSE-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.