The TDC225M020NSE is a general-purpose tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 20V. It operates within a temperature range of -55°C to 125°C and is available in a radial package with through-hole mounting. This capacitor is not RoHS compliant and is packaged in bulk.
Cornell Dubilier TDC225M020NSE technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TDC |
| Tolerance | 20% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC225M020NSE to view detailed technical specifications.
No datasheet is available for this part.