This 22uF tantalum capacitor has a voltage rating of 20V and a tolerance of 10%. It is a solid tantalum capacitor with a radial package and is designed for general purpose use. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and is packaged in bulk quantities of 500.
Cornell Dubilier TDC226K020NSF-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.35mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 0.125inch |
| Leakage Current | 3.5uA |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDC226K020NSF-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.