This 22uF tantalum capacitor has a voltage rating of 35V and a tolerance of 10%. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The capacitor has a leakage current of 6.2uA and a dissipation factor of 6%. It is available in bulk packaging with 100 pieces per package.
Cornell Dubilier TDC226K035WSG technical specifications.
| Capacitance | 22uF |
| Diameter | 8.89mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 6.2uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC226K035WSG to view detailed technical specifications.
No datasheet is available for this part.