The Cornell Dubilier TDC226M020NSF is a 22uF general purpose tantalum capacitor with a 20% tolerance and a radial package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is not RoHS compliant and is available in bulk packaging. It is a solid tantalum capacitor with a voltage rating of 20V.
Cornell Dubilier TDC226M020NSF technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TDC |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC226M020NSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.