This 68uF tantalum capacitor from Cornell Dubilier features a radial package and through hole mount. It has a maximum operating temperature range of -55 to 125°C and a voltage rating of 25V. The capacitor has a capacitance of 68uF with a tolerance of 10% and a dissipation factor of 6%. It is not RoHS compliant and is available in a bulk packaging quantity of 100.
Cornell Dubilier TDC686K025WSG technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 8.89mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 0.25inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 10uA |
| Length | 16.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TDC |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDC686K025WSG to view detailed technical specifications.
No datasheet is available for this part.