Cornell Dubilier TDL104K035S1A technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDL104K035S1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.