Cap Tant Solid 0.1uF 50V 10% (4.57 X 7.11mm) Radial 2.54mm 125°C Bulk
Cornell Dubilier TDL104K050S1A-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 4.57mm |
| Dissipation Factor | 3% |
| Features | General Purpose |
| Height - Seated (Max) | 0.28inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 0.1inch |
| Leakage Current | 500nA |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TDL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TDL104K050S1A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.