Cornell Dubilier TDL226K025S1D technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8.64mm |
| Features | General Purpose |
| Height | 10.16mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TDL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TDL226K025S1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.