Cornell Dubilier TDL227K010M1F technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.51 |
| Terminal Pitch (mm) | 5.08 |
| Product Height (mm) | 17.27(Max) |
| Product Diameter (mm) | 11.18(Max) |
| Seated Plane Height (mm) | 17.27(Max) |
| Number of Terminals | 2 |
| Size (mm) | 11.18 X 17.27 |
| Capacitance | 220uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| ESR Type | Low |
| Cage Code | 00853 |
| EU RoHS | No |
| HTS Code | 8532210040 |
| Schedule B | 8532210040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier TDL227K010M1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.