
Cornell Dubilier TH17 technical specifications.
| Capacitor Type | Aluminium |
| Depth | 18.29mm |
| Diameter | 15.88mm |
| Height | 15.09mm |
| Length | 219mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TH |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TH17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
