
Cornell Dubilier TH25 technical specifications.
| Inside Diameter | 34.9mm |
| Length | 38.1mm |
| Mount | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating Thickness | 0.02inch |
| Reach SVHC Compliant | No |
| Series | TH |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TH25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
