Cornell Dubilier THAS111M250AA0C technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 25.4 |
| Length | 36.4 |
| Polarity | POLARIZED |
| Capacitance | 110 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier THAS111M250AA0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.