Cornell Dubilier THAS161M300AC0C technical specifications.
| Capacitance | 160uF |
| Voltage | 300VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 300VDC |
| ESR | 0.53Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 900mA |
| Leakage Current | 96@5MinuA |
| Lifetime | 3000h |
| Size | 25.4 X 9 X 53.8mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Rectangular Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Very High Energy Density |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier THAS161M300AC0C to view detailed technical specifications.
No datasheet is available for this part.