Cornell Dubilier THF186K050P1F-F technical specifications.
| Capacitance | 18uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 175mR |
| Length | 0.686inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | THF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier THF186K050P1F-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.