Cornell Dubilier THF187K010P1G technical specifications.
| Capacitance | 180F |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 60mR |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier THF187K010P1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.