
This 220uF tantalum capacitor has a 10V voltage rating and a 10% tolerance. It is available in a through hole axial package with a diameter of 8.92mm and a length of 19.96mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is available in a bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Axial |
| Diameter | 8.92mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Features | General Purpose |
| Lead Diameter | 0.64mm |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 3.9mA |
| RoHS Compliant | No |
| Series | THF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |