The THF227K010P1G-F is a 220uF axial tantalum capacitor with a 10% dissipation factor and 55mR ESR. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor is packaged in bulk with 20 units per package and has a maximum operating voltage of 10V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Axial |
| Diameter | 7.34mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 55mR |
| Lead Diameter | 0.64mm |
| Leakage Current | 10uA |
| Length | 0.786inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | THF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |