Cornell Dubilier THF476K035P1G-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.34mm |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Diameter | 0.64mm |
| Leakage Current | 8uA |
| Length | 0.786inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | THF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier THF476K035P1G-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.