
Solid Tantalum Capacitor, 1µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a radial package with a 5.08mm lead pitch, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C, with a maximum ripple current of 77mA and ESR of 9.3Ω. Dimensions are 7.24mm (width) x 4.32mm (length) x 5.71mm (height).
Cornell Dubilier TIM105K035P0X technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 9.3R |
| Features | General Purpose |
| Height | 5.71mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 1uA |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 77mA |
| RoHS Compliant | No |
| Series | TIM |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TIM105K035P0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
