
Cornell Dubilier TIM106K010P0W technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Features | General Purpose |
| Height - Seated (Max) | 0.353inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 0.125inch |
| Length | 0.23inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TIM |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.105inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TIM106K010P0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.