
Solid leaded tantalum capacitor with 10µF capacitance and 10V DC rated voltage. Features a radial package for through-hole mounting, a 10% tolerance, and a maximum operating temperature of 125°C. Offers 26Ω ESR, 1µA leakage current, and 220mA ripple current capability.
Cornell Dubilier TIM106K010P0X technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 26R |
| Features | General Purpose |
| Height | 5.71mm |
| Height - Seated (Max) | 0.24inch |
| Lead Pitch | 0.2inch |
| Leakage Current | 1uA |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 220mA |
| RoHS Compliant | No |
| Series | TIM |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TIM106K010P0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
