
Solid Tantalum Capacitor, 10µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a radial package with a 5.08mm lead pitch, 8.26mm length, 4.32mm depth, and 8.26mm height. Operating temperature range from -55°C to 125°C, with a maximum ripple current of 240mA and leakage current of 5µA. General purpose, through-hole mount, polarized design.
Cornell Dubilier TIM106K035P0Y technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.32mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 8.26mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 5uA |
| Length | 8.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 240mA |
| RoHS Compliant | No |
| Series | TIM |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 8.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TIM106K035P0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
