
Cornell Dubilier TIM224K050P0X technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Features | General Purpose |
| Height - Seated (Max) | 0.24inch |
| Lead Pitch | 0.2inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TIM |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.17inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TIM224K050P0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.