Cornell Dubilier TIM225K035P0X technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.64 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.24 |
| Product Depth (mm) | 4.32 |
| Product Height (mm) | 5.71 |
| Seated Plane Height (mm) | 5.71 |
| Number of Terminals | 2 |
| Size (mm) | 7.24 X 4.32 X 5.71 |
| Capacitance | 2.2uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| ESR Type | Low |
| Cage Code | 00853 |
| EU RoHS | No |
| HTS Code | 8532210080 |
| Schedule B | 8532210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier TIM225K035P0X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.