Radial tantalum capacitor with 33µF capacitance and 15V DC rated voltage. Features 10% tolerance and a maximum operating temperature of 125°C. This general-purpose component has a lead pitch of 5.08mm and a radial termination, designed for through-hole mounting.
Cornell Dubilier TIM336K015P0Y technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.32mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height - Seated (Max) | 0.34inch |
| Lead Pitch | 5.08mm |
| Length | 0.325inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TIM |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 0.17inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TIM336K015P0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.