Cornell Dubilier TIM566M010P0Y technical specifications.
| Capacitance | 56F |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| RoHS Compliant | No |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TIM566M010P0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.