Cornell Dubilier TKA102M063ST technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 40 |
| Product Diameter (mm) | 16.5(Max) |
| Number of Terminals | 2 |
| Size (mm) | 16.5 X 40 |
| Capacitance | 1000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.15Ohm |
| Ripple Current | 1163mA |
| Leakage Current | 630@2MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier TKA102M063ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.