
This aluminum electrolytic capacitor features a capacitance of 4.7uF and a DC rated voltage of 160VDC with a tolerance of 20%. It has a standard ESR type and is constructed with an aluminum cylindrical can. The capacitor is rated for operation between -40°C and 105°C. It is available in a through-hole package with a lead diameter of 0.5mm and a terminal pitch of 2.5mm.
Cornell Dubilier TKR4R7M2CE11V technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2.5 |
| Product Height (mm) | 11(Max) |
| Product Diameter (mm) | 6.3(Max) |
| Size (mm) | 6.3 X 11 |
| Capacitance | 4.7uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 42.35Ohm |
| Ripple Current | 43mA |
| Leakage Current | 32.6@2MinuA |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier TKR4R7M2CE11V to view detailed technical specifications.
No datasheet is available for this part.