This 0.47uF aluminum electrolytic capacitor has a maximum operating voltage of 250VDC and a tolerance of 20%. It is constructed with an aluminum cylindrical can and has a standard ESR type. The capacitor is rated for operation between -40°C and 105°C. It has a maximum height of 11mm and a maximum diameter of 6.3mm. The lead diameter is 0.5mm and the terminal pitch is 2.5mm.
Cornell Dubilier TKRR47M2EE11V technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2.5 |
| Product Height (mm) | 11(Max) |
| Product Diameter (mm) | 6.3(Max) |
| Size (mm) | 6.3 X 11 |
| Capacitance | 0.47uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 423.5Ohm |
| Ripple Current | 12mA |
| Leakage Current | 13.5@2MinuA |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier TKRR47M2EE11V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.