Cornell Dubilier's TMR221M2AK25V is a 220uF electrolytic capacitor with a maximum operating voltage of 100VDC and a 20% tolerance. It features a standard ESR and a maximum ripple current of 590. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40°C to 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 7.5mm terminal pitch. The capacitor is designed for through-hole mounting.
Cornell Dubilier TMR221M2AK25V technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.6Ohm |
| Ripple Current | 590mA |
| Leakage Current | 223@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier TMR221M2AK25V to view detailed technical specifications.
No datasheet is available for this part.