The Cornell Dubilier TMR4R7M2DG13V is a 200VDC aluminum electrolytic capacitor with a capacitance of 4.7uF and a 20% tolerance. It has a DC rated voltage of 200V and an ESR of 42.35. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Cornell Dubilier TMR4R7M2DG13V technical specifications.
| Capacitance | 4.7uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 42.35Ohm |
| Ripple Current | 50mA |
| Leakage Current | 38.2@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier TMR4R7M2DG13V to view detailed technical specifications.
No datasheet is available for this part.