The Cornell Dubilier TXA336J050P1G is a solid tantalum capacitor with a capacitance of 33uF and a tolerance of 5%. It has a voltage rating of 50V and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C, but is not RoHS compliant.
Cornell Dubilier TXA336J050P1G technical specifications.
| Capacitance | 33uF |
| Package/Case | G |
| Dielectric Material | Tantalum |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TXA336J050P1G to view detailed technical specifications.
No datasheet is available for this part.