Cornell Dubilier TXA476M030P1F technical specifications.
| Capacitance | 47F |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| RoHS Compliant | No |
| Tolerance | 20% |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TXA476M030P1F to view detailed technical specifications.
No datasheet is available for this part.