
Radial leaded polypropylene film capacitor with 10µF capacitance and 1kV voltage rating. Features 12mΩ ESR, 10% tolerance, and operates from -55°C to 105°C. Through-hole mount design with 0.8mm diameter leads on a 12.7mm pitch. RoHS compliant with a 1,000,000-hour life rating.
Cornell Dubilier UNL10W10K-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 53.7mm |
| Height - Seated (Max) | 2.134inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 8mm |
| Lead Pitch | 12.7mm |
| Length | 53.7mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UNL |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier UNL10W10K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.