Cornell Dubilier UNL5W35K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 53.85 |
| Polarity | POLARIZED |
| Manufacturer Series | UNL |
| Capacitance | 35 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 500 |
| Series | UNL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier UNL5W35K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.