
Cornell Dubilier UNL6W80K-F technical specifications.
| Capacitance | 80uF |
| Package/Case | Radial |
| Diameter | 50mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6.5mR |
| Height - Seated (Max) | 2.5inch |
| Lead Pitch | 12.7mm |
| Length | 63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UNL |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier UNL6W80K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.