Cornell Dubilier UPP12W60K technical specifications.
| Capacitance | 60uF |
| Voltage | 1200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Dielectric | PP |
| ESR | 0.0075Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Screw Terminal |
| Size | 63.5 X 104.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier UPP12W60K to view detailed technical specifications.
No datasheet is available for this part.