Cornell Dubilier VPR112U040J2L technical specifications.
| Capacitance | 1100uF |
| Voltage | 40VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 40VDC |
| ESR | 0.018Ohm |
| Ripple Current | 3695mA |
| Size | 19.1 X 66.7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier VPR112U040J2L to view detailed technical specifications.
No datasheet is available for this part.