The Cornell Dubilier VPR340U100E1A is a 34uF radial aluminum electrolytic capacitor with a voltage rating of 100V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 75%. It is packaged in a bulk package with a lead pitch of 5.08mm and is suitable for through hole mounting.
Cornell Dubilier VPR340U100E1A technical specifications.
| Capacitance | 34uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 691mR |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 530mA |
| RoHS Compliant | Yes |
| Series | VPR |
| Tolerance | 75% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier VPR340U100E1A to view detailed technical specifications.
No datasheet is available for this part.