
Cornell Dubilier VPR372U016L2C technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 7.62 |
| Product Height (mm) | 53.9 |
| Product Diameter (mm) | 22.2 |
| Number of Terminals | 2 |
| Size (mm) | 22.2 X 53.9 |
| Capacitance | 3700uF |
| Voltage | 16VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 16VDC |
| ESR | 0.026Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 3981mA |
| Lifetime | 2000h |
| Type | Electrolytic |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier VPR372U016L2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.