Cornell Dubilier VPR641U025E1L technical specifications.
| Capacitance | 640uF |
| Package/Case | Radial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 67mR |
| Lead Pitch | 5.08mm |
| Length | 33.02mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 2.39A |
| RoHS Compliant | Yes |
| Series | VPR |
| Termination | Radial |
| Tolerance | 75% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier VPR641U025E1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.