Cornell Dubilier VPR692U016N2L technical specifications.
| Capacitance | 6.9mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 66.7mm |
| Height - Seated (Max) | 2.626inch |
| Lead Pitch | 0.402inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 6.105A |
| RoHS Compliant | Yes |
| Series | VPR |
| Tolerance | 75% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier VPR692U016N2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.