Cornell Dubilier VPR761U040L1L technical specifications.
| Capacitance | 760uF |
| Package/Case | Radial |
| Diameter | 22.23mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Height - Seated (Max) | 1.626inch |
| Lead Pitch | 7.62mm |
| Length | 41.28mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 2.194A |
| RoHS Compliant | Yes |
| Series | VPR |
| Termination | Radial |
| Tolerance | 75% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier VPR761U040L1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.