
Vertical mounting clamp for aluminium capacitors, featuring a 63.5mm inside diameter and 84.14mm length. Constructed with zinc chromate plating for corrosion resistance, this accessory supports surface mount and vertical installation. The clamp has a body plating and finish of chromate, with a plating thickness of 0.0001 inches. Designed for general capacitor accessory applications, it measures 28.58mm in height.
Cornell Dubilier VR10A technical specifications.
| Body Plating | Chromate |
| Capacitor Type | Aluminium |
| Diameter | 63.5mm |
| Finish | Chromate |
| Height | 28.58mm |
| Inside Diameter | 63.5mm |
| Length | 84.14mm |
| Mount | Surface Mount, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating Thickness | 0.0001inch |
| Reach SVHC Compliant | No |
| Series | VR |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier VR10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
