
Cornell Dubilier VR12 technical specifications.
| Body Plating | Chromate |
| Capacitor Type | Aluminium |
| Diameter | 76.2mm |
| Height | 28.58mm |
| Length | 96.84mm |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | VR |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier VR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
